KYOCERA - Varistors
1,508 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Mfr: VR20AS18J390R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 1.6J 3100pF 25.5 V 42V | Not Available Online | VRAS | MLVs | PCB Mount | Radial | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.6 J | 3100 pF | - 55 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: VC120618F380TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.5J 800pF 25.5 V 38V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 38 V | 200 A | 500 mJ | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060330A650DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 30V 0.1J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 30 VDC | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VCAS120616K380DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Working 16V 0.6J Clamping 18V 1206 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 16 VDC | 18 V | 200 A | 600 mJ | 930 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: MG042L14V400RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 10VAC 14VDC 0.02J 45pF 18.5V 32V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 15 A | 20 mJ | 45 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121038S770RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30VAC 38VDC 2J 750pF 47 V 77V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S14A300R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 10VAC 14VDC 0.1J 425pF 19.5 V 32V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100005D150R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 4VAC 5.6VDC 0.1J 2800pF 8.5 V 18V | Not Available Online | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 100 mJ | 2800 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA200060K121R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 42VAC 60VDC 2J 400pF 76 V 120V | Not Available Online | VA | MLVs | PCB Mount | Axial | 42 VAC | 60 VDC | 76 V | 120 V | 300 A | 2 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | CANAT | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: VCAS121016J390RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 11VAC 16VDC 1.5J 3100pF 25.5 V 42V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 16 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3100 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF109C200Y1FRP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 6.4VAC 9VDC 0.3J 1800pF 22 V 22V | Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 22 V | 22 V | 120 A | 300 mJ | 1800 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF114C300Y1FTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 10VAC 14VDC 0.3J 900pF 18.5 V 32V | Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121018J390DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 18V 1.5J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 13 VAC | 18 VDC | 42 V | 500 A | 1.5 J | 3100 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS121026H560DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 26V 1.2J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 18 VAC | 26 VDC | 60 V | 300 A | 1.2 J | 2150 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: VCAS121085S151RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 60VAC 85VDC 1.9J 275 pF 100 V 150V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 150 V | 250 A | 1.9 J | 275 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: MG052S14A300RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 425 pF 19.5V 32V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100003A100TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 5 V 12V | 0In Stock | VA | MLVs | PCB Mount | Axial | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 40 A | 100 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100014A300RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 10 VAC | 14 VDC | 18.5 V | 32 V | 2.54 mm | 40 A | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120626D580TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC32M00301K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 300 VDC385VDC 15J 65 pF 517 V 775V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 300 VAC | 385 VDC | 517 V | 775 V | 300 A | 15 J | 65 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 120 A | 300 mJ | 3000 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100030D650RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.4J 550 pF 41 V 67V | 0In Stock | VA | MLVs | PCB Mount | Axial | 21 VAC | 30 VDC | 41 V | 67 V | 2.54 mm | 120 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel |