KYOCERA - Varistors
1,508 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MG054S18X400RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.05J 120pF 25.5V 42V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 15 A | 50 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VR20AS26F540R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18VAC 26VDC 0.7J 600pF 33 V 54V | Not Available Online | VRAS | MLVs | PCB Mount | Radial | 18 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: VC181256U111RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 40VAC 56VDC 4.8J 800pF 68 V 110V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 500 A | 4.8 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064L18X500D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.05J 75pF 28V 50V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA10LC18A500D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.1J 200pF 40 V 1V | Not Available Online | VA | MLVs | PCB Mount | Axial | 0805 (2012 metric) | 14 VAC | 18 VDC | 40 V | 1 V | 2.54 mm | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||
Mfr: VC040218X400WP-UD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 65pF 50-100% Tol 402 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 20 A | 50 mJ | 65 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F105C150Y1FRP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 2500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080503C100TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5000 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 56 V | 90 V | 200 A | 0.6 J | 260 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||||
Mfr: VCAS080505A150TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 8.5V 40A 1100pF AEC- Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 40 A | 100 mJ | 1100 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: MG052S18A400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 225 pF 25.5V 42V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080505C150DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 5.6V 0.3J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.6 VDC | 18 V | 120 A | 300 mJ | 3000 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VA100005A150TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 40 A | 100 mJ | 1000 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100005D150TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 100 mJ | 2800 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG060050L1TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080531C650TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 0.3J 250 pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F126C600Y2ERP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 26V 250pF 50-100% 80 5 | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 22 VAC | 32 VDC | 42.3 V | 77 V | 40 A | 100 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS120618E380RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.5J 930 pF 34.5 V 38V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 34.5 V | 38 V | 200 A | 500 mJ | 930 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCUG040150L1TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 11VAC 15VDC 0.02J 40pF 25 V 50V | Not Available Online | VCUG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 15 VDC | 25 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC04LC18V500RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.02J 40pF 40 V 50V | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100003D100BL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 2.3VAC 3.3VDC 0.1J 5 V 12V | Not Available Online | VA | MLVs | PCB Mount | Axial | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 40 A | 100 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC181238U770DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 4.2J 1700pF 47 V 77V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1700 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG054S05X150RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 4VAC 5.6VDC 0.05J 400pF 8.5V 18V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 15 A | 50 mJ | 400 pF | - 55 C | + 125 C | Reel |