KYOCERA - Varistors
1,508 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC120614D300TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1050 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC020105T101WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.01J 10 0pF 15.5 V 35V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 5 A | 10 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS04AP181R5DATWA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0402 18Vdc 0.02J 1.5 pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 210 V | 350 V | 1 A | 20 mJ | 1.5 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 13 VAC | 18 VDC | 150 V to 200 V | 350 V | 2 A | 0.03 J | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 17 VAC | 24 VDC | 90 V to 150 V | 240 V | 3 A | 0.04 J | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VA100005D150RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.4J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 150 A | 400 mJ | 2800 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | MAV | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 3 A | 20 mJ | 8 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS080518C400RZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0805 18V 0.3J 550pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 550 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAC060326C820MRP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 20VAC 26VDC 0.3J 82pF 36 V 67V | 0In Stock | VCAC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 36 V | 67 V | 30 A | 300 mJ | 82 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC020105T330WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.01J 33 pF 15.5 V 35V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 4 A | 10 mJ | 33 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120642K900RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 56V 200A 260pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VR15AT18A650R TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 90pF 67V | 0In Stock | VR15AT | MLVs | PCB Mount | Radial | 13 VAC | 18 VDC | 82 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Bulk | |||||
Mfr: VG120618D400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 1200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F126C600Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2AF126C600Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 40 A | 100 mJ | 1100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS06AP302R0LAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 30Vdc 0.03J 2pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 200 V | 350 V | 2 A | 30 mJ | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MG064S05A150RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 825 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060330A650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.1J 125 pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC060303A100RP-H TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 1 400pF | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1450 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: VCAS06AG18120YAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 12pF 27. 5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 27.5 V | 77 V | 4.2 J | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC14MT0600KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 60VAC 85VDC 6J 400pF 107 V 200V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 107 V | 200 V | 400 A | 6 J | 400 pF | - 55 C | + 125 C | Reel |