KYOCERA - Varistors
1,508 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS222016Y390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 2220 EnergyRatin g= 6.5-12J ClampingV | 0In Stock | VCAS | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 16 VDC | 42 V | 6.5 J to 12 J | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||
Mfr: VC020103V121WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2VAC 3.5VDC 0.02J 12 5pF 8.84 V 14V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 2 VAC | 3.5 VDC | 8.84 V | 14 V | 10 A | 20 mJ | 125 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120631M650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 39V 200A 500pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120634N770RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 47V 200A 400pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 1.1 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: MG064L18X500RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 75 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 38 V | 100 nA | 600 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 100 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS222016W400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 2220 ClampingVol t= 42V TransGuard AE | 0In Stock | VCAS | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 16 VDC | 42 V | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 145 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC121030S620RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 30V 1500pF 50-100% 1 210 | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 300 A | 1.9 J | 1500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VLAS080516C350DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 0805 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | AMTS | Varistor | PCB Mount | Through Hole | 13 VAC | 18 VDC | 54 V | 200 A | 0.1 uF | - 40 C | + 85 C | Bulk | |||||||||
0In Stock | AMTS | Varistor | PCB Mount | Through Hole | 13 VAC | 18 VDC | 54 V | 200 A | 1 uF | - 40 C | + 85 C | Bulk | |||||||||
Mfr: VC080531C650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 0.3J 250 pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 21 VAC | 30 VDC | 150 V to 200 V | 350 V | 2 A | 0.03 J | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VC060326A580TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ14M00250KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 250V 1812 20% Industrial | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAC060322A470NRP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 17VAC 22VDC 0.1J 47pF 32.5 V 50V | 0In Stock | VCAC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 100 mJ | 47 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120605D150TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3000 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505A150TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 40 A | 100 mJ | 1100 pF | - 55 C | + 125 C | Reel |