KYOCERA - Varistors
1,514 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 26 V | 45 V | 4 A | 20 mJ | 17 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC120645K900RP TTI: VC120645K900RP KYOCERA AVX Availability: 0In StockVaristors 35VAC 45VDC 0.6J 260 pF 56 V 90V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS040205X150WP TTI: VCAS040205X150WP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | MAV | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 3 A | 20 mJ | 8 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VA100005A150DL TTI: VA100005A150DL KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 40 A | 100 mJ | 1000 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 30 VDC | 30 V | 73 V | 280 A | 1.2 J | 1150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 300 V | 32 V | 4 A | 15 mJ | 3 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC15MA0160KBA TTI: VC15MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 16VAC 24.5VDC 5.8J 1 1000pF 27 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 16 VAC | 24.5 VDC | 27 V | 40 V | 1.2 kA | 5.8 J | 0.011 uF | - 55 C | + 125 C | Reel | |||||
Mfr: VGAS181216P390DP TTI: VGAS181216P390DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 1 kA | 2.9 J | 7000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 32 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA200060K121DL TTI: VA200060K121DL KYOCERA AVX Availability: 0In StockVaristors 42VAC 60VDC 2J 400pF 76 V 120V | 0In Stock | VA | MLVs | PCB Mount | Axial | 42 VAC | 60 VDC | 76 V | 120 V | 3.56 mm | 300 A | 2 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100030D650DL TTI: VA100030D650DL KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.4J 550 pF 41 V 67V | 0In Stock | VA | MLVs | PCB Mount | Axial | 21 VAC | 30 VDC | 41 V | 67 V | 2.54 mm | 120 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080503A100RP TTI: VC080503A100RP KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 40 A | 100 mJ | 1400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VTA7060331A670RP TTI: VTA7060331A670RP KYOCERA AVX Availability: 0In StockVaristors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VC06AG18120YAT1A TTI: VC06AG18120YAT1A KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 12pF | 0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC08LC18A500TP TTI: VC08LC18A500TP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 25.5 V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060318A400DP TTI: VCAS060318A400DP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCUG060050L1DP TTI: VCUG060050L1DP KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100005D150DL TTI: VA100005D150DL KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 150 A | 100 mJ | 2800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400RP TTI: VC080518C400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ13PC0480KBA TTI: VJ13PC0480KBA KYOCERA AVX Availability: 0In StockVaristors 48VDC 1.2J 840pF 60. 5 V 110V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 48 VDC | 60.5 V | 110 V | 250 A | 1.2 J | 840 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 60 VDC | 60 V | 126 V | 250 A | 1.5 J | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 32 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG052S18A400RP TTI: MG052S18A400RP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 225 pF 25.5V 42V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC06LC18X500RP TTI: VC06LC18X500RP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 40V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel |