KYOCERA - Varistors
1,514 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CANATL07RP TTI: CANATL07RP KYOCERA AVX Availability: 0In StockVaristors 25VAC 32VDC 0.05J 15 pF 61V 120V | 0In Stock | CANATL | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 61 V | 120 V | 5 A | 50 mJ | 15 pF | - 55 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: VGAS181216P400DP TTI: VGAS181216P400DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 42 V | 1 kA | 2.9 J | 5000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: MG052L18X500DP TTI: MG052L18X500DP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC20MA0160KBA TTI: VC20MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 0.3J 500 pF 27 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 27 V | 40 V | 120 A | 300 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 40 A | 100 mJ | 1100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG080075L1DP TTI: VCUG080075L1DP KYOCERA AVX Availability: 0In StockVaristors 5.3VAC 7.5VDC 0.1J 3 25pF 16.3 V 32V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 40 A | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100003D100DL TTI: VA100003D100DL KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V | 0In Stock | VA | MLVs | PCB Mount | Axial | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 2.54 mm | 150 A | 400 mJ | 4700 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120665L131RP TTI: VC120665L131RP KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 0.8J 120 pF 82 V 135V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 100 A | 800 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC04AG183R0YATWA TTI: VC04AG183R0YATWA KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC .3J 3pF | Not Available Online | VCAG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120614D300DP TTI: VCAS120614D300DP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1050 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC080505C150TP TTI: VC080505C150TP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3000 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400TP TTI: VC080518C400TP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCH4AG150R4MATWA TTI: VCH4AG150R4MATWA KYOCERA AVX Availability: 0In StockVaristors 11VAC 15VDC 0.47pF 1 35 V | 0In Stock | VCH_AG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 15 VDC | 135 V | 110 V | 700 mJ | 470 fF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VGAS222016Y400DP TTI: VGAS222016Y400DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 16 VDC | 24.5 V | 42 V | 1.5 kA | 7.2 J | 0.013 uF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ15PA0160KBA TTI: VJ15PA0160KBA KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 5.8J 160 00pF 24.5 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 1.2 kA | 5.8 J | 0.016 uF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080518C400DP TTI: VCAS080518C400DP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 550 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120603A100DP TTI: VC120603A100DP KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 40 A | 100 mJ | 1250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCH4AG100R8MATWA TTI: VCH4AG100R8MATWA KYOCERA AVX Availability: 0In StockVaristors 7VAC 10VDC 0.8pF 125 V | 0In Stock | VCH_AG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 7 VAC | 10 VDC | 125 V | 110 V | 4.8 J | 800 fF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS080509A200RP TTI: VCAS080509A200RP KYOCERA AVX Availability: 0In StockVaristors 12.7V 40A 750pF AEC- Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 40 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC08LC18A500RP TTI: VC08LC18A500RP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 25.5 V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 uA | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052S18A400DP TTI: MG052S18A400DP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 225 pF 25.5V 42V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060318A400RP TTI: VCAS060318A400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120630D650DP TTI: VCAS120630D650DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080509A200DP TTI: VCAS080509A200DP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 40 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080505A150DP TTI: VCAS080505A150DP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 40 A | 100 mJ | 1100 pF | - 55 C | + 125 C | AEC-Q100 | Reel |