Qxx25xx - Triacs
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,400In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
2,000In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
425In Stock | Qxx25xx | 25 A | 208 A, 250 A | 600 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||
550In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock1,000 On Order Expected 04-Dec-26 | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx25xx | 25 A | 208 A, 250 A | 800 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | Qxx25xx | 25 A | 208 A, 250 A | 400 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx25xx | 25 A | 208 A, 250 A | 400 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | Qxx25xx | 25 A | 250 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | ||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 1 kV | 20 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx25xx | 25 A | 1 kV | 20 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 125 C | TO-220-2 | Tube | ||||||
0In Stock | Qxx25xx | 20 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx25xx | 25 A | 208 A, 250 A | 800 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 600 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 800 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 1 kV | 20 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx25xx | 25 A | 200 A | 800 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | ||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 400 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx25xx | 25 A | 200 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | ||||
0In Stock | Qxx25xx | 25 A | 200 A | 1 kV | 20 uA | 1.8 V | 100 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube |