• Triacs

MAC4DLM - Triacs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MAC4DLMT4G
TTI: MAC4DLMT4G
Littelfuse
Availability:

0In Stock

Triacs THY 4A 600V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC4DLM
40 A
600 V
10 uA
1.6 V
15 mA
1.3 V
5 mA
- 40 C
+ 110 C
SMD/SMT
DPAK-3
Reel
MAC4DSM-1G
Datasheet
Mfr: MAC4DLM-1G
TTI: MAC4DLM-1G
Littelfuse
Availability:

0In Stock

Triacs THY 4A 600V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC4DLM
40 A
600 V
10 uA
1.6 V
15 mA
1.3 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-251-3L
Reel
MAC4DHMT4G