• Triacs

BTA08-800CW - Triacs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: BTA08-800CW3G
TTI: BTA08-800CW3G
Littelfuse
Availability:

0In Stock

Triacs 8A 35mA 800V IGT 3 QUAD INTERNL ISLTD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA08-800CW
90 A
800 V
5 uA
1.55 V
35 mA
1.7 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTA08-800CW3LFG
TTI: BTA08-800CW3LFG
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 8A SMT THY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA08-800CW
8 A
800 V
35 mA
500 mV
2.5 mA
- 40 C
+ 85 C
Through Hole
TO-220-3
Tube