SMD - Qxx35xHx - Triacs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx35xHx | 35 A | 290 A, 350 A | 600 V | 10 uA | 1.5 V | 75 mA | 2 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx35xHx | 35 A | 290 A, 350 A | 400 V | 10 uA | 1.5 V | 75 mA | 2 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx35xHx | 35 A | 290 A, 350 A | 400 V | 10 uA | 1.5 V | 75 mA | 2 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Qxx35xHx | 35 A | 290 A, 350 A | 600 V | 10 uA | 1.5 V | 75 mA | 2 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube |