• Triacs

SMD - QVxx35xHx - Triacs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QV6035NH4RP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

New Product
Triacs 35A 600V Alt TO-263 D-PAK

0In Stock

Please adjust quantity to Min / Mult value
QVxx35xHx
35 A
330 A
600 V
1.6 V
60 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-3
Reel
Datasheet
Mfr: QV8035NH4RP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

New Product
Triacs 35A 800V Alt TO-263 D-PAK

0In Stock

Please adjust quantity to Min / Mult value
QVxx35xHx
35 A
330 A
800 V
1.6 V
60 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-3