SMD - MAC4DCM - Triacs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MAC4DCM | 40 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | DPAK-3 (TO-252-3) | Reel | MAC4DCM-1G |