SMD - MAC08M - Triacs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MAC08M | 800 mA | 8 A | 600 V | 10 uA | 1.9 V | 5 mA | 2 V | 10 mA | - 40 C | + 110 C | SMD/SMT | SOT-223 | Reel | MAC08BT1G |