• Triacs

SMD - MAC08B - Triacs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MAC08BT1G
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Triacs THY .8A 200V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC08B
800 mA
8 A
200 V
10 uA
1.9 V
5 mA
2 V
10 mA
- 40 C
+ 110 C
SMD/SMT
SOT-223-4
Reel
MAC08MT1G