• Triacs

SMD - LX8 - Triacs

6 Results
6 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: LX803DTRP
TTI: LX803DTRP
Littelfuse
Availability:

0In Stock

Triacs 0.8A Sensitive Triacs

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
9.5 A
400 V
5 uA
1.6 V
5 mA
1.3 V
3 mA, 5 mA
- 40 C
+ 110 C
SMD/SMT
SOT-223-4
Reel
Datasheet
Mfr: LX803MTRP
TTI: LX803MTRP
Littelfuse
Availability:

0In Stock

Triacs Sen Triac .8A 600V 3 3 3 5 mA

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
9.5 A
600 V
5 uA
1.6 V
5 mA
1.3 V
3 mA, 5 mA
- 40 C
+ 110 C
SMD/SMT
SOT-223-4
Reel
Datasheet
Mfr: LX807MBRP
TTI: LX807MBRP
Littelfuse
Availability:

0In Stock

Triacs TRIAC SOT89 600V .8A STD SEN

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
8 A, 9.5 A
600 V
5 uA
1.6 V
5 mA
1.3 V
3 mA, 5 mA
- 40 C
+ 110 C
SMD/SMT
SOT-89-3
Reel
Datasheet
Mfr: LX807DTRP
TTI: LX807DTRP
Littelfuse
Availability:

0In Stock

Triacs Sen Triac .8A 400V 5 5 5 7 mA

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
9.5 A
400 V
5 uA
1.6 V
5 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 110 C
SMD/SMT
SOT-223-4
Reel
Datasheet
Mfr: LX809MBRP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

New Product
Triacs 0.8A 600V Sens SOT-89

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
8 A
600 V
1.6 V
10 mA
1.3 V
10 mA
- 40 C
+ 110 C
SMD/SMT
SOT-89-3
Reel
Datasheet
Mfr: LX807MTRP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Triacs Sen Triac .8A 600V 5 5 5 7 mA

0In Stock

Please adjust quantity to Min / Mult value
LX8
800 mA
9.5 A
600 V
5 uA
1.6 V
5 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 110 C
SMD/SMT
SOT-223-4