• Triacs

Triacs

1,775 Results
1,775 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: Q4004V4TP
TTI: Q4004V4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
400 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: QJ6008NH4TP
TTI: QJ6008NH4TP
Littelfuse
Availability:

0In Stock

Triacs 8 Amp High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
8 A
83 A, 100 A
600 V
10 uA
1.5 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Tube
Datasheet
Mfr: MAC210A10G
TTI: MAC210A10G
Littelfuse
Availability:

0In Stock

Triacs THY 10A 800V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC210A10
100 A
800 V
10 uA
1.65 V
50 mA
2.5 V
75 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
MAC210A8G
Datasheet
Mfr: L401E5
TTI: L401E5
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
10 mA
2 V
5 mA
- 65 C
+ 110 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: L4006D8TP
TTI: L4006D8TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: BTA16-600CW3G
TTI: BTA16-600CW3G
Littelfuse
Availability:

0In Stock

Triacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA16-35MA
170 A
600 V
5 uA
1.55 V
50 mA
1.7 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTA08-800BW3G
TTI: BTA08-800BW3G
Littelfuse
Availability:

0In Stock

Triacs 8A 50mA 800V IGT 3 QUAD INTERNL ISLTD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA08-50MA
90 A
800 V
5 uA
1.55 V
60 mA
1.7 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8016NH4RP
TTI: QJ8016NH4RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: BTB12-600TW3G
TTI: BTB12-600TW3G
Littelfuse
Availability:

0In Stock

Triacs 12A 5mA 600V IGT 3 QUAD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTB12-5MA
12 A
126 A
600 V
5 uA
1.55 V
10 mA
1.3 V
1.2 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: Q4012LH5TP
TTI: Q4012LH5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 12A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx12xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: L6008R6TP
TTI: L6008R6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx08x
20 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: MAC228A4G
TTI: MAC228A4G
Littelfuse
Availability:

0In Stock

Triacs THY 8A 200V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC228A4
80 A
200 V
10 uA
1.8 V
15 mA
2.5 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Reel
MAC228A10G
Datasheet
Mfr: QV8012DH3TP
TTI: QV8012DH3TP
Littelfuse
Availability:

0In Stock

Triacs TO-252-3 600 V - 40 C+ 150 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
125 A
600 V
5 uA
1.6 V
30 mA
1.3 V
2 A
- 40 C
+ 150 C
TO-252-3
Tube
Datasheet
Mfr: QJ8030NH5TP
TTI: QJ8030NH5TP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx30xH
30 A
290 A, 350 A
800 V
5 uA
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-2
Tube
Datasheet
Mfr: QJ6006R5TP
TTI: QJ6006R5TP
Littelfuse
Availability:

0In Stock

Triacs 6 Amp High Temperature Standard TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
6 A
100 A, 120 A
600 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: Q6008LH5TP
TTI: Q6008LH5TP
Littelfuse
Availability:

0In Stock

Triacs 8 Amp Alternistor TRIAC-TO220 Iso

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
8 A
83 A, 100 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Reel
Datasheet
Mfr: MAC16MG
TTI: MAC16MG
Littelfuse
Availability:

0In Stock

Triacs Triacs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC16M
150 A
600 V
10 uA
1.6 V
50 mA
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
MAC16HCNG
Datasheet
Mfr: QV8012LH4TP
TTI: QV8012LH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220 ISO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
200 A
800 V
4 mA
1.6 V
50 mA
1.2 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV8012LH5TP
TTI: QV8012LH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220 ISO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
200 A
800 V
4 mA
1.6 V
60 mA
1.2 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTA12-800CW3G
TTI: BTA12-800CW3G
Littelfuse
Availability:

0In Stock

Triacs 12A 35mA 800V IGT 3 QUAD INTERNL ISLTD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA12-35MA
105 A
800 V
5 uA
1.55 V
45 mA
1.7 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: L4004D5TP
TTI: L4004D5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
400 V
5 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q4025K6TP
TTI: Q4025K6TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 400V 25A Iso 80-80-80 mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xx
25 A
208 A, 250 A
400 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ6010NH5TP
TTI: QJ6010NH5TP
Littelfuse
Availability:

0In Stock

Triacs 10 Amp High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xH
10 A
110 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
TO-263AB-2
Tube
Datasheet
Mfr: QJ8035LH5TP
TTI: QJ8035LH5TP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx35xH
35 A
290 A, 350 A
800 V
5 uA
1.55 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QV8012RH4TP
TTI: QV8012RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
200 A
800 V
4 mA
1.6 V
50 mA
1.2 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
  • ...
  • 8
  • 9
  • 10