SMD - Triacs
350 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QJxx06xH | 6 A | 72 A | 600 V | 10 uA | 1.4 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252AA-3 | Tube | |||||
0In Stock | Qxx25xxHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | QJ8012xHx | 12 A | 110 A, 120 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-263 | Reel | |||||
0In Stock | QJ8012xHx | 12 A | 110 A, 120 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-263 | Tube | |||||
Mfr: QK008DH4RP TTI: QK008DH4RP Littelfuse Availability: 0In StockTriacs Altnstr 1000V 8A 35 35 35 mA TO252 | 0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | LxNx | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | Lxx08x | 8 A | 65 A, 80 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | MAC4DSN-001 | 40 A | 800 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | DPAK-3 (TO-252-3) | Reel | MAC4DSNT4G | |||||
0In Stock | L-X | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | SMD/SMT | Compak-3 | Reel | |||||
0In Stock | Lxx08x | 8 A | 65 A, 80 A | 600 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 1.3 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | TO-220-2 | Reel | |||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Qxx04xx | 4 A | 46 A, 55 A | 600 V | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Qxx25xxHx | 25 A | 208 A, 250 A | 400 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
Mfr: QV6012NH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
Mfr: QJ4008DH4RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
0In Stock | QS8004xHx | 4 A | 55 A | 5 uA | 30 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||||
Mfr: QV6012NH4RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | ||||||
0In Stock | QS8004xHx | 4 A | 55 A | 5 uA | 30 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||||
Mfr: LJ6008D8RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8A 800V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx08xx | 8 A | 800 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
Mfr: QJ4004D4RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
Mfr: QV6012NH5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel |