Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Lxx08x | Bulk | |||||||||||||||||
Not Available Online | Qxx35PH5 | ||||||||||||||||||
Not Available Online | Qxx35PH5 | ||||||||||||||||||
Not Available Online | Qxx40PH5 | ||||||||||||||||||
Not Available Online | Lxx08x | ||||||||||||||||||
Not Available Online | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | |||||||||||||||
Not Available Online | Qxx04xx | 10 uA | 1.6 V | TO-220-2 | |||||||||||||||
Not Available Online | Qxx15xx | ||||||||||||||||||
Not Available Online | Qxx16xHx | ||||||||||||||||||
Mfr: MAC4DHM-1G TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs THY 4A 600V TRIAC | Not Available Online | MAC4DHM | 40 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 110 C | SMD/SMT | DPAK-3 (TO-252-3) | Tube | MAC4DCNT4G | ||||
Not Available Online | Q2012xHx | 12 A | 110 A, 120 A | 200 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | ||||||
Not Available Online | L2004xx | 4 A | 33 A, 40 A | 200 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
Not Available Online | Q5008 | 8 A | 83 A, 100 A | 500 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | ||||||
Not Available Online | Q50xx | 10 A | 100 A, 120 A | 500 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | ||||||
Not Available Online | Q50xx | 25 A | 208 A, 250 A | 500 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | ||||||
Not Available Online | Q50xx | 40 A | 335 A, 400 A | 500 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-218X-3 | ||||||
Not Available Online | Qxx40P | 40 A | 335 A, 400 A | 600 V | 200 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | Fastpak-3 | ||||||
Not Available Online | Qxx15L6/R6 | 15 A | 167 A, 200 A | 800 V | 100 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | ||||||
Mfr: Q6008LH453 TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 8A 35-35-35mA | Not Available Online | Qxx08xHx | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 10 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | ||||||
Not Available Online | L-X | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | Compak-3 | Bulk | |||||
Not Available Online | Lxx08x | 8 A | 65 A, 80 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Bulk | |||||
Not Available Online | Qxx15L6/R6 | ||||||||||||||||||
Not Available Online | Qx01E | 5 uA | 1.6 V | TO-92 | |||||||||||||||
Not Available Online | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 |