Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Qxx04xx | 4 A | 46 A, 55 A | 400 V | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Qxx12xHx | 12 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx08xHx | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
Mfr: L0107MTRP4 TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 1A 600V 5 5 5 7 mA Sen Triac | Not Available Online | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | |||
Mfr: Q4004L356TP TTI: Q4004L356TP Littelfuse Availability: Not Available OnlineTriacs TRIAC TO220 400V 4A ISO | Not Available Online | Qxx04xx | Tube | |||||||||||||||
Not Available Online | Qxx06F | 50 uA | 1.6 V | |||||||||||||||
Not Available Online | Lxx06xx | |||||||||||||||||
Not Available Online | Lxx08x | |||||||||||||||||
Not Available Online | Lxx06xx | |||||||||||||||||
Not Available Online | Qxx10xx | |||||||||||||||||
Not Available Online | Qxx08xx | |||||||||||||||||
Mfr: Q2008F443TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs Triac200V8A 25 25 25 | Not Available Online | Qxx08F | 8 A | 83 A, 100 A | 200 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Tube | |||
Not Available Online | 175 A | 800 V | 2 mA | 1.7 V | 40 mA | 2 V | 50 mA | - 40 C | + 110 C | SMD/SMT | SOT-93 | Reel | ||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | Qxx08F | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 400 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Q2004F | 4 A | 46 A, 55 A | 600 V | 50 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Lxx04F | 4 A | 33 A, 40 A | 600 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | L2004xx | 4 A | 33 A, 40 A | 200 V | 10 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: L2004F52RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 200V 4A Sensing 5-5-5-5mA | Not Available Online | Lxx04F | 4 A | 33 A, 40 A | 200 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-202-3 | Reel | |||
Not Available Online | L2004xx | 4 A | 33 A, 40 A | 200 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube |