Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 400 V | 10 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 35 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
Mfr: HQ6025NH5TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 25A 50mA HI TEMP 150C | Not Available Online | 25 A | 600 V | 5 uA | 1.4 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
Mfr: HQ6025RH5TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 25A 50mA AEC-Q101 | Not Available Online | HQ6025xH5 | 5 uA | 1.4 V | TO-220-2 | AEC-Q101 | Tube | ||||||||||||
0In Stock | QxxxxLTx | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006LTHTP | |||||
0In Stock | QxxxxLTx | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | Q6006LTTP | |||||
0In Stock | 33 A | 170 A | 1.2 kV | 50 mA | 1.3 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | 25 A | 250 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92 | Ammo Pack | |||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 1 kV | 5 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 35 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Q6008LTH1LED | 8 A | 85 A | 600 V | 10 uA | 1.6 V | 6 mA | 50 V | 1.5 A | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx12xHx | 12 A | 110 A, 120 A | 1 kV | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 400 V | 5 uA | 1.6 V | 35 mA | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 1 kV | 100 uA | 1.6 V | 70 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | BTB12H-35MA | 12 A | 120 A | 600 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | + 125 C | Through Hole | TO-220AB-3 | Tube | ||||||
Not Available Online | Qxx25xx | 25 A | 208 A, 250 A | 600 V | 50 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-218-3 | Tube | |||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel |