Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx08xHx | 8 A | 100 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Lxx04xx | 4 A | 40 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx25xxHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx06xxH | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx04xx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
Mfr: QJ4016LH3TP TTI: QJ4016LH3TP Littelfuse Availability: 0In StockTriacs 40V 16A 20mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ4016NH2RP TTI: QJ4016NH2RP Littelfuse Availability: 0In StockTriacs 40V 16A 10mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||
Mfr: QJ6016RH4TP TTI: QJ6016RH4TP Littelfuse Availability: 0In StockTriacs 60V 16A 35mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ4025KH6TP TTI: QJ4025KH6TP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-218AC Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
0In Stock | Qxx06xxH | 6 A | 80 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Qxx06xxH | 6 A | 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252AA-3 | Tube | ||||
Mfr: QJ6006DH3TP TTI: QJ6006DH3TP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx06xH | 6 A | 600 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: QJ6008VH4TP TTI: QJ6008VH4TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx08xH | 8 A | 600 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: LJ4006V8TP TTI: LJ4006V8TP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-251 V-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: LJ6006D8TP TTI: LJ6006D8TP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | TO-252-3 | Tube | ||||||
Mfr: LJ6008V8TP TTI: LJ6008V8TP Littelfuse Availability: 0In StockTriacs 8A 800V Sens Triacs TO-251 V-PAK | 0In Stock | LJxx08xx | 8 A | 800 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ4008VH3TP TTI: QJ4008VH3TP Littelfuse Availability: 0In StockTriacs 8A 800V Alt Triacs TO-251 V-PAK | 0In Stock | QJxx08xH | 8 A | 400 V | 10 uA | 1.5 V | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | QJxx08xH | 8 A | 84 A | 600 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252AA-3 | Tube | ||||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube |