Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QV8025RH5TP TTI: QV8025RH5TP Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220AB | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | ||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 800 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | ||||
Mfr: QJ8030RH4TP TTI: QJ8030RH4TP Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB | 0In Stock | QJxx30xH4 | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 60 mA | 1 V | 35 A | - 40 C | + 150 C | Through Hole | TO-220R-3 | Tube | |||
Mfr: QJ6025RH6TP TTI: QJ6025RH6TP Littelfuse Availability: 0In StockTriacs 60V 25A 80mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: Q8008RH4TP TTI: Q8008RH4TP Littelfuse Availability: 0In StockTriacs 800V 8A ALTNSTR 35-35-35 mA TO220 | 0In Stock | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||
0In Stock | QS8004xHx | 4 A | 55 A | 5 uA | 20 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||||
Mfr: QV8025NH5RP TTI: QV8025NH5RP Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | ||||
0In Stock | Qxx10xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: QV6012NH5RP TTI: QV6012NH5RP Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | |||||
Mfr: QJ6006DH3RP TTI: QJ6006DH3RP Littelfuse Availability: 0In StockTriacs 6A 600V Alt Triacs TO-252 D-PAK | 0In Stock | QJxx06xH | 6 A | 600 V | 10 uA | 1.4 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Qxx40xx | 40 A | 400 A | 800 V | 20 uA | 1.8 V | 80 mA | 1.3 V | 70 mA | - 40 C | + 125 C | Through Hole | TO-218AC-3 | Tube | ||||
0In Stock | LxX8Ex | Reel | ||||||||||||||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | QJxx08xH | 8 A | 84 A | 400 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251AA-3 | Tube | ||||
0In Stock | Qxx06xxH | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | LxX8Ex | Ammo Pack | ||||||||||||||||
0In Stock | L-X | 800 mA | 8.3 A, 10 A | 600 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | Compak-3 | Reel | ||||
Mfr: QV6016NH2RP TTI: QV6016NH2RP Littelfuse Availability: 0In StockTriacs TRIAC TO263 600V 16A HT ALTN | 0In Stock | Reel | ||||||||||||||||
0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube |