Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ8035LH4TP TTI: QJ8035LH4TP Littelfuse Availability: 0In StockTriacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | QJxx30xH7 | 35 A | 290 A, 350 A | 800 V | 5 uA | 1.55 V | 60 mA | 1 V | 35 A | - 40 C | + 150 C | Through Hole | TO-220L-3 | Tube | |||
Mfr: QV6025LH5TP TTI: QV6025LH5TP Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx25xHx | 25 A | 250 A | 600 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
Mfr: QV6012LH5TP TTI: QV6012LH5TP Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||||
0In Stock | Tube | |||||||||||||||||
Mfr: QV6012RH4TP TTI: QV6012RH4TP Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO220AB | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | ||||
Mfr: QK008DH4RP TTI: QK008DH4RP Littelfuse Availability: 0In StockTriacs Altnstr 1000V 8A 35 35 35 mA TO252 | 0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||
0In Stock | Qxx06xxH | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 800 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
Mfr: QJ4025LH6TP TTI: QJ4025LH6TP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ6025RH5TP TTI: QJ6025RH5TP Littelfuse Availability: 0In StockTriacs 60V 25A 50mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4004D3RP TTI: QJ4004D3RP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
Mfr: QJ8010RH4TP TTI: QJ8010RH4TP Littelfuse Availability: 0In StockTriacs TRIAC TO220 800V 10A HT ALTN | 0In Stock | QJxx10xHx | 10 A | 100 A, 120 A | 800 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 400 V | 10 uA | 1.6 V | 35 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
Mfr: QJ8030NH5RP TTI: QJ8030NH5RP Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx30xH | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263-2 | Reel | |||
0In Stock | Qxx25xx | 25 A | 167 A, 200 A | 600 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
Mfr: QJ4025RH5TP TTI: QJ4025RH5TP Littelfuse Availability: 0In StockTriacs 40V 25A 50mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
Mfr: QJ6004V4TP TTI: QJ6004V4TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-251 V-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube |