QxxxxLTx - Triacs
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | QxxxxLTx | 15 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 70 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | QxxxxLTx | 10 A | 100 A, 120 A | 200 V | 50 uA | 1.6 V | 60 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | QxxxxLTx | |||||||||||||||||
Not Available Online | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Bulk | |||||||||||||
Not Available Online | QxxxxLTx | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.6 V | 60 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk |
- 1
- 2