Lxx04F - Triacs
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Lxx04F | 4 A | 33 A, 40 A | 400 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Lxx04F | 4 A | 33 A, 40 A | 600 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-202-3 | |||||
Not Available Online | Lxx04F | 4 A | 33 A, 40 A | 600 V | 10 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | Through Hole | TO-202-3 | |||||
Not Available Online | Lxx04F | 4 A | 33 A, 40 A | 400 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-202-3 | |||||
Not Available Online | Lxx04F | 4 A | 33 A, 40 A | 200 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk |
- 1
- 2