Triacs
1,775 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BTA16-600BW3G TTI: BTA16-600BW3G Littelfuse Availability: 0In StockTriacs 16A 50mA 600V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA16-50MA | 170 A | 600 V | 5 uA | 1.55 V | 60 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: BTA25-600CW3G TTI: BTA25-600CW3G Littelfuse Availability: 0In StockTriacs ISO TO220 25A 35mA TRIAC | 0In Stock | BTA25-35MA | 25 A | 250 A | 600 V | 5 uA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | Qxx15L6/R6 | Tube | |||||||||||||||||
Mfr: QJ6004D3RP TTI: QJ6004D3RP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
0In Stock | QJxx40xx | 40 A | 500 A | 800 V | 20 uA | 1.6 V | 100 mA | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | LX8 | 800 mA | 8 A | 400 V | 5 uA | 1.6 V | 5 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
Mfr: QJ6008N5TP TTI: QJ6008N5TP Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | ||||
Mfr: QJ6008R5TP TTI: QJ6008R5TP Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO220AB | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: Q6035NAH5RP TTI: Q6035NAH5RP Littelfuse Availability: 0In StockTriacs 35 Amp Automotive Grade Standard Alternistor TRIAC-TO263 | 0In Stock | Q6035NAH5 | 35 A | 55 A | 600 V | 10 uA | 75 mA | 2 V | 50 mA | - 25 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QV8012DH3RP TTI: QV8012DH3RP Littelfuse Availability: 0In StockTriacs TO-252-3 600 V - 40 C+ 150 C | 0In Stock | 12 A | 125 A | 600 V | 5 uA | 1.6 V | 30 mA | 1.3 V | 2 A | - 40 C | + 150 C | TO-252-3 | Reel | ||||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | |||||
Mfr: QJ6010LH5TP TTI: QJ6010LH5TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | ||||
0In Stock | MAC12SN | 12 A | 90 A | 800 V | 10 uA | 1.85 V | 10 mA | 1.5 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | MAC12SMG | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 600 V | 5 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: LJ4004V8TP TTI: LJ4004V8TP Littelfuse Availability: 0In StockTriacs 4A 400V Sens Triacs TO-251 V-PAK | 0In Stock | LJxx04xx | 4 A | 4 A | 400 V | 5 uA | 1.4 V | 1.2 A | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||
0In Stock | QJ8012xHx | 12 A | 120 A | 800 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | |||||
0In Stock | LX8 | 800 mA | 8 A | 600 V | 5 uA | 1.6 V | 5 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 110 C | Through Hole | TO-92 | Ammo Pack | |||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | MAC210A10 | 100 A | 800 V | 10 uA | 1.65 V | 50 mA | 2.5 V | 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | MAC210A8G | |||||
Mfr: BTA16-600CW3G TTI: BTA16-600CW3G Littelfuse Availability: 0In StockTriacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA16-35MA | 170 A | 600 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube |