QxX8Ex - Littelfuse - Triacs
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 20 uA | 1.6 V | 25 mA | 2.5 V | 25 mA, 50 mA | - 65 C | + 125 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | QxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 20 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 65 C | + 125 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | QxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 20 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 65 C | + 125 C | Through Hole | TO-92-3 | Bulk | ||||
0In Stock | QxX8Ex | 800 mA | 8.3 A, 10 A | 600 V | 20 uA | 1.6 V | 25 mA | 2.5 V | 25 mA, 50 mA | - 65 C | + 125 C | Through Hole | TO-92-3 | Bulk | ||||
Not Available Online | QxX8Ex | |||||||||||||||||
Not Available Online | QxX8Ex | |||||||||||||||||
Not Available Online | QxX8Ex | |||||||||||||||||
Not Available Online | QxX8Ex | |||||||||||||||||
Not Available Online | QxX8Ex | 800 mA | 8.3 A, 10 A | 200 V | 20 uA | 1.6 V | 15 mA | 2 V | 10 mA | - 65 C | + 125 C | Through Hole | TO-92-3 | Bulk | ||||
Not Available Online | QxX8Ex | |||||||||||||||||
Not Available Online | QxX8Ex | 800 mA | 8.3 A, 10 A | 200 V | 20 uA | 1.6 V | 25 mA | 2.5 V | 25 mA | - 65 C | + 125 C | Through Hole | TO-92-3 | Bulk | ||||
Not Available Online | QxX8Ex | |||||||||||||||||
Not Available Online | QxX8Ex | |||||||||||||||||
Not Available Online | QxX8Ex |