• Triacs

Q6012LTH1LED - Littelfuse - Triacs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: Q6012LTH1LEDTP
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Triacs 600V 12A 33/43V LED App

Not Available Online

Call
or
View Details
Q6012LTH1LED
12 A
120 A
600 V
10 uA
1.6 V
8 mA
45 V
1.5 A
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube