• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: Q8010LH2TP
TTI: Q8010LH2TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 10A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
100 A, 120 A
400 V to 1 kV
10 uA
1.6 V
10 mA
1.3 V
5 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8008R5TP
TTI: QJ8008R5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 8A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xx
8 A
100 A, 120 A
400 V, 600 V, 800 V
10 uA
1.5 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: Q8010NH2RP
TTI: Q8010NH2RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 10A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
100 A, 120 A
400 V to 1 kV
10 uA
1.6 V
10 mA
1.3 V
5 mA
- 40 C
+ 125 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ8010RH3TP
TTI: QJ8010RH3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 10A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx10xHx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: Q8010NH2TP
TTI: Q8010NH2TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 10A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
100 A, 120 A
400 V to 1 kV
10 uA
1.6 V
10 mA
1.3 V
5 mA
- 40 C
+ 125 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: Q4008DH3TP
TTI: Q4008DH3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
400 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q6025J6TP
TTI: Q6025J6TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 600V 25A Iso 80-80-80 mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xx
25 A
208 A, 250 A
600 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: Q6016LH2TP
TTI: Q6016LH2TP
Littelfuse
Availability:

0In Stock

Triacs 600V 16A ALTNSTR ISO 10-10-10 mA TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8010R4TP
TTI: QJ8010R4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 10A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
35 mA
1.3 V
25 mA, 50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8010R5TP
TTI: QJ8010R5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 10A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: Q4030LH5TP
TTI: Q4030LH5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 30A ALTNSTR ISO 50-50-50 mA TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx30xHx
10 uA
1.4 V
TO-220-2
Tube
Datasheet
Mfr: Q4006R4TP
TTI: Q4006R4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xx
50 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q8040J7TP
TTI: Q8040J7TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 40A Iso 100(1-3)mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx40xx
40 A
335 A, 400 A
800 V
20 uA
1.8 V
120 mA
2.5 V
100 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: Q4015N5RP
TTI: Q4015N5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 15A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx15xx
15 A
167 A, 200 A
400 V
5 uA
1.6 V
70 mA
2.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QJ8010N5RP
TTI: QJ8010N5RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 10A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ8010NH3RP
TTI: QJ8010NH3RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 10A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx10xHx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ8006N5RP
TTI: QJ8006N5RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 6A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xx
6 A
100 A, 120 A
400 V to 800 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: Q8010RH2TP
TTI: Q8010RH2TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 10A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
100 A, 120 A
400 V to 1 kV
10 uA
1.6 V
10 mA
1.3 V
5 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: Q4025NH6RP
TTI: Q4025NH6RP
Littelfuse
Availability:

0In Stock

Triacs 400V 25A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
208 A, 250 A
400 V
10 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q6004D4RP
TTI: Q6004D4RP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q6008NH4RP
TTI: Q6008NH4RP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 35-35-35mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
83 A, 100 A
600 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QJ8010N5TP
TTI: QJ8010N5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 10A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: QJ6030LH4TP
TTI: QJ6030LH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 600V 30A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx30LH4
30 A
350 A
600 V
5 uA
1.5 V
60 mA
1 V
35 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ8010NH3TP
TTI: QJ8010NH3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 10A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx10xHx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: QJ8006N5TP
TTI: QJ8006N5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 6A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xx
6 A
100 A, 120 A
400 V to 800 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
  • ...
  • 37
  • 38
  • 39