• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: QJ8012RH4TP
TTI: QJ8012RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ8012xHx
12 A
120 A
800 V
10 uA
1.6 V
40 mA
1.3 V
35 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: Q6012RH2TP
TTI: Q6012RH2TP
Littelfuse
Availability:

0In Stock

Triacs 600V 12A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx12xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QK016LH4TP
TTI: QK016LH4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 16A 35-35-35mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
1 kV
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 125 C
TO-220-2
Tube
Datasheet
Mfr: Q8040K5TP
TTI: Q8040K5TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 40A Iso 100-100-100mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx40xx
40 A
335 A, 400 A
800 V
5 uA
1.8 V
75 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ6025KH6TP
TTI: QJ6025KH6TP
Littelfuse
Availability:

0In Stock

Triacs 60V 25A 80mA HI TEMP TO-218AC Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
600 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
Tube
Datasheet
Mfr: QK006N5RP
TTI: QK006N5RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 6A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xx
6 A
65 A, 80 A
1 kV
50 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L401E3AP
TTI: L401E3AP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A Sensing 3-3-3-3mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
400 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: QV8025LH5TP
TTI: QV8025LH5TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV6016LH5TP
TTI: QV6016LH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220 Iso

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220L-3
Tube
Datasheet
Mfr: QJ6010NH5RP
TTI: QJ6010NH5RP
Littelfuse
Availability:

0In Stock

Triacs 10 Amp High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xH
10 A
110 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: Q4016NH6RP
TTI: Q4016NH6RP
Littelfuse
Availability:

0In Stock

Triacs 400V 16A 80-80-80mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
400 V
50 uA
1.6 V
70 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QJ6010N5RP
TTI: QJ6010N5RP
Littelfuse
Availability:

0In Stock

Triacs 10 Amp High Temperature Standard TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10x
10 A
100 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: QV8025NH4TP
TTI: QV8025NH4TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Tube
Datasheet
Mfr: Q8008NH3RP
TTI: Q8008NH3RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 8A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Qxx08xHx
Reel
Datasheet
Mfr: Q6010RH5TP
TTI: Q6010RH5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 10A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: L4X8E3
TTI: L4X8E3
Littelfuse
Availability:

0In Stock

Triacs 400V .8A Sensing 3-3-3-3mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LxX8Ex
800 mA
8.3 A, 10 A
400 V
2 uA
1.6 V
5 mA
2 V
3 mA
- 65 C
+ 110 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: MAC16HCNG
TTI: MAC16HCNG
Littelfuse
Availability:

0In Stock

Triacs THY 16A 800V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC16HCN
150 A
800 V
10 uA
1.6 V
50 mA
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
MAC16MG
Datasheet
Mfr: L6008R8TP
TTI: L6008R8TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx08x
Tube
Datasheet
Mfr: QK025L6TP
TTI: QK025L6TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 25A 80-80-80mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xx
25 A
1 kV
20 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 125 C
TO-220-2
Tube
Datasheet
Mfr: Q4025R6TP
TTI: Q4025R6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 25A 80-80-80mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xx
10 uA
1.8 V
TO-220-2
Tube
Datasheet
Mfr: Q6008NH3RP
TTI: Q6008NH3RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 600V 8A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
100 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L6004R8TP
TTI: L6004R8TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 10-10-20

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
40 A
600 V
5 uA
1.6 V
15 mA
1.3 V
10 mA, 20 mA
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q8025RH5TP
TTI: Q8025RH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 25A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q6006LH3TP
TTI: Q6006LH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q4006LH4TP
TTI: Q4006LH4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A 35-35-35mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
10 uA
1.6 V
TO-220-2
Tube
  • ...
  • 31
  • 32
  • 33