• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: QJ6008DH3RP
TTI: QJ6008DH3RP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Alt Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xH
8 A
600 V
10 uA
1.5 V
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: L6006V6TP
TTI: L6006V6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A Sensing 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
600 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: QJ8040K3TP
TTI: QJ8040K3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 40A 800V TO218

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
800 V
20 uA
1.6 V
60 mA
1.3 V
70 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QV6012NH4TP
TTI: QV6012NH4TP
Littelfuse
Availability:

0In Stock

Triacs 12 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx12xHx
12 A
153 A
1.6 V
50 mA
1.2 V
4 A
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Tube
Datasheet
Mfr: QJ8035NH5RP
TTI: QJ8035NH5RP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx35xH
35 A
290 A, 350 A
800 V
5 uA
1.55 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-2
Reel
Datasheet
Mfr: QV8016NH5RP
TTI: QV8016NH5RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
16 A
200 A
800 V
4 mA
1.55 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-3
Reel
Datasheet
Mfr: Q8006NH4RP
TTI: Q8006NH4RP
Littelfuse
Availability:

0In Stock

Triacs 800V 6A 35-35-35mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: MAC4DLM-1G
TTI: MAC4DLM-1G
Littelfuse
Availability:

0In Stock

Triacs THY 4A 600V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC4DLM
40 A
600 V
10 uA
1.6 V
15 mA
1.3 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-251-3L
Reel
MAC4DHMT4G
Datasheet
Mfr: QJ4025RH6TP
TTI: QJ4025RH6TP
Littelfuse
Availability:

0In Stock

Triacs 40V 25A 80mA HI TEMP TO-220AB Non-Isolat

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
400 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6025RH4TP
TTI: QJ6025RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 25A 600V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: QJ4016NH4RP
TTI: QJ4016NH4RP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 35mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: Q6008VH3TP
TTI: Q6008VH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
6 A
55 A, 65 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: QJ8040K4TP
TTI: QJ8040K4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 40A 800V TO218

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
800 V
20 uA
1.6 V
80 mA
1.3 V
100 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: Q6004V4TP
TTI: Q6004V4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: MAC228A8TG
TTI: MAC228A8TG
Littelfuse
Availability:

0In Stock

Triacs THY 8A 600V TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MAC228A8
80 A
600 V
10 uA
1.8 V
15 mA
2.5 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-220-3
Reel
MAC228A8G
Datasheet
Mfr: BTA30-600CW3G
TTI: BTA30-600CW3G
Littelfuse
Availability:

0In Stock

Triacs ISO TO220 30A 35mA TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA30-35MA
30 A
600 V
50 mA
1.3 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTA25H-600CW3G
TTI: BTA25H-600CW3G
Littelfuse
Availability:

0In Stock

Triacs ISO TO220 25A 35mA TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA25H-35MA
25 A
250 A
600 V
5 uA
1.55 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ4016RH2TP
TTI: QJ4016RH2TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 10mA HI TEMP TO-220AB Non-Isolate

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6016RH3TP
TTI: QJ6016RH3TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 20mA HI TEMP TO-220AB Non-Isolate

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ6025JH6TP
TTI: QJ6025JH6TP
Littelfuse
Availability:

0In Stock

Triacs 60V 25A 80mA HI TEMP TO-218X Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
600 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
Tube
Datasheet
Mfr: QJ6006VH3TP
TTI: QJ6006VH3TP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Alt Triacs TO-251 V-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xH
6 A
600 V
10 uA
1.4 V
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: QJ6006VH4TP
TTI: QJ6006VH4TP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Alt Triacs TO-251 V-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xH
6 A
600 V
10 uA
1.4 V
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: QJ6008DH3TP
TTI: QJ6008DH3TP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Alt Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xH
8 A
600 V
10 uA
1.5 V
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q8006L5TP
TTI: Q8006L5TP
Littelfuse
Availability:

0In Stock

Triacs 800V 6A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xx
50 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QK010L4TP
TTI: QK010L4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 10A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xx
10 uA
1.6 V
TO-220-2
Tube
  • ...
  • 30
  • 31
  • 32