• Triacs

Qxx30xH - Littelfuse - Triacs

4 Results
4 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ8030LH5TP
TTI: QJ8030LH5TP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx30xH
30 A
290 A, 350 A
800 V
5 uA
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ8030RH5TP
TTI: QJ8030RH5TP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx30xH
30 A
290 A, 350 A
800 V
5 uA
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ8030NH5TP
TTI: QJ8030NH5TP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx30xH
30 A
290 A, 350 A
800 V
5 uA
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-2
Tube
Datasheet
Mfr: QJ8030NH5RP
TTI: QJ8030NH5RP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx30xH
30 A
290 A, 350 A
800 V
5 uA
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-2
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™