Qxx10xH - Littelfuse - Triacs
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ6010RH3TP TTI: QJ6010RH3TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6010NH3RP TTI: QJ6010NH3RP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Reel | |||
Mfr: QJ6010NH4TP TTI: QJ6010NH4TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Tube | |||
Mfr: QJ6010LH3TP TTI: QJ6010LH3TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6010RH5TP TTI: QJ6010RH5TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6010LH5TP TTI: QJ6010LH5TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6010NH5TP TTI: QJ6010NH5TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Tube | |||
Mfr: QJ6010LH4TP TTI: QJ6010LH4TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6010RH4TP TTI: QJ6010RH4TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6010NH3TP TTI: QJ6010NH3TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 120 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263-2 | Tube | |||
Mfr: QJ6010NH4RP TTI: QJ6010NH4RP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Reel | ||||
Mfr: QJ6010NH5RP TTI: QJ6010NH5RP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Reel |