• Triacs

QJxx30LH4 - Littelfuse - Triacs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ8030LH4TP
TTI: QJ8030LH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 30A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx30LH4
30 A
350 A
800 V
5 uA
1.6 V
60 mA
1 V
35 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ6030LH4TP
TTI: QJ6030LH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 600V 30A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx30LH4
30 A
350 A
600 V
5 uA
1.5 V
60 mA
1 V
35 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™