• Triacs

QJxx06xx - Littelfuse - Triacs

4 Results
4 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ8006N5TP
TTI: QJ8006N5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 6A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xx
6 A
100 A, 120 A
400 V to 800 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: QJ8006N5RP
TTI: QJ8006N5RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 6A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xx
6 A
100 A, 120 A
400 V to 800 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ8006L5TP
TTI: QJ8006L5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 6A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xx
6 A
100 A, 120 A
400 V to 800 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8006R5TP
TTI: QJ8006R5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 6A HT STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xx
6 A
100 A, 120 A
400 V to 800 V
10 uA
1.4 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™