• Triacs

Q6016xH1LED - Littelfuse - Triacs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: Q6016LH1LEDTP
TTI: Q6016LH1LEDTP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 600V 16A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Q6016xH1LED
16 A
200 A
600 V
10 uA
1.6 V
5 mA
1.3 V
5 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™