• Triacs

Q50xxLT - Littelfuse - Triacs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: Q5004LT
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Triacs

Not Available Online

Call
or
View Details
Call to Verify
Q50xxLT
4 A
33 A, 40 A
500 V
50 uA
1.6 V
40 mA
1.5 A
- 40 C
+ 125 C
Through Hole
TO-220-3
Datasheet
Mfr: Q5015LT
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Triacs

Not Available Online

Call
or
View Details
Call to Verify
Q50xxLT
15 A
125 A, 150 A
500 V
50 uA
1.6 V
70 mA
1.5 A
- 40 C
+ 125 C
Through Hole
TO-220-3
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™