MAC4DLM - Littelfuse - Triacs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MAC4DLM | 40 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-251-3L | Reel | MAC4DHMT4G | |||||
0In Stock | MAC4DLM | 40 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 5 mA | - 40 C | + 110 C | SMD/SMT | DPAK-3 | Reel | MAC4DSM-1G |