Lx01Ex - Littelfuse - Triacs
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock4,000 On Order Expected 18-Feb-27 | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | |||||||||||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | |||||||||||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | |||||||||||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Reel | |||||||||||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | |||||||||||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | |||||||||||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Reel | |||||||||||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | |||||||||||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
Not Available Online | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk |
- 1
- 2