• Triacs

L2004 - Littelfuse - Triacs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: L2004F51
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 200V 4A Sensing 5-5-5-5mA

Not Available Online

Call
or
View Details
L2004
4 A
33 A, 40 A
200 V
10 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-202-3
Bulk
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™