• Triacs

2N6348A - Littelfuse - Triacs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: 2N6348AG
TTI: 2N6348AG
Littelfuse
Availability:

0In Stock

Triacs Triacs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N6348A
100 A
600 V
10 uA
1.75 V
40 mA
2.5 V
75 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™