Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MAC4DCN | 40 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | DPAK-3 (TO-252-3) | Reel | MAC4DHM-1G | |||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Qxx08xHx | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | T2500D | 60 A | 400 V | 10 uA | 2 V | 30 mA | 2.5 V | 60 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
Mfr: BTA25-800CW3G TTI: BTA25-800CW3G Littelfuse Availability: 0In StockTriacs ISO TO220 25A 35mA TRIAC | 0In Stock | BTA25-35MA | 25 A | 250 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
Mfr: BTB16-800CW3G TTI: BTB16-800CW3G Littelfuse Availability: 0In StockTriacs 16A 35mA 800V IGT 3 QUAD | 0In Stock | BTB16-35MA | 170 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | 16 A | 200 A | 800 V | 4 mA | 1.55 V | 60 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | MAC08M | 800 mA | 8 A | 600 V | 10 uA | 1.9 V | 5 mA | 2 V | 10 mA | - 40 C | + 110 C | SMD/SMT | SOT-223 | Reel | MAC08BT1G | ||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | MAC210A10 | 100 A | 800 V | 10 uA | 1.65 V | 50 mA | 2.5 V | 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | MAC210A8G | |||||
0In Stock | MAC16M | 150 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | MAC16HCNG | |||||
0In Stock | MAC228A4 | 80 A | 200 V | 10 uA | 1.8 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | MAC228A10G | |||||
0In Stock | BTB12-5MA | 12 A | 126 A | 600 V | 5 uA | 1.55 V | 10 mA | 1.3 V | 1.2 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: BTA12-800CW3G TTI: BTA12-800CW3G Littelfuse Availability: 0In StockTriacs 12A 35mA 800V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA12-35MA | 105 A | 800 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: BTA08-800BW3G TTI: BTA08-800BW3G Littelfuse Availability: 0In StockTriacs 8A 50mA 800V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA08-50MA | 90 A | 800 V | 5 uA | 1.55 V | 60 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | |||||
Mfr: QJ8030NH5TP TTI: QJ8030NH5TP Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx30xH | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263-2 | Tube | ||||
Mfr: QJ6006R5TP TTI: QJ6006R5TP Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Standard TRIAC-TO220AB | 0In Stock | Qxx06xH | 6 A | 100 A, 120 A | 600 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6010NH5TP TTI: QJ6010NH5TP Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Tube |