• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ4025JH6TP
TTI: QJ4025JH6TP
Littelfuse
Availability:

0In Stock

Triacs 40V 25A 80mA HI TEMP TO-218X Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
400 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ6040KH6TP
TTI: QJ6040KH6TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 40A 600V TO218

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
600 V
20 uA
1.6 V
80 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ6008DH3RP
TTI: QJ6008DH3RP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Alt Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xH
8 A
600 V
10 uA
1.5 V
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ6008DH4RP
TTI: QJ6008DH4RP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Alt Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xH
8 A
600 V
10 uA
1.5 V
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QV6012NH4TP
TTI: QV6012NH4TP
Littelfuse
Availability:

0In Stock

Triacs 12 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx12xHx
12 A
153 A
1.6 V
50 mA
1.2 V
4 A
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Tube
Datasheet
Mfr: QJ8035NH5RP
TTI: QJ8035NH5RP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx35xH
35 A
290 A, 350 A
800 V
5 uA
1.55 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-2
Reel
Datasheet
Mfr: QK040KH6TP
TTI: QK040KH6TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 40A ALTSTR ISO 80-80-80 mA TO218

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx40xx
5 uA
1.8 V
SMTO-218
Bulk
Datasheet
Mfr: Q6006RH3TP
TTI: Q6006RH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q4035RH5TP
TTI: Q4035RH5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 35A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx35xHx
10 uA
1.5 V
TO-220-2
Tube
Datasheet
Mfr: QJ8008RH4TP
TTI: QJ8008RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 8A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xHx
8 A
83 A, 100 A
400 V, 600 V, 800 V
10 uA
1.5 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8030NH4TP
TTI: QJ8030NH4TP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx30xH6
30 A
290 A, 350 A
800 V
5 uA
1.5 V
60 mA
1 V
35 A
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: QJ6025NH4RP
TTI: QJ6025NH4RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 25A 600V TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QJ6025RH4TP
TTI: QJ6025RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 25A 600V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: QV6025NH5RP
TTI: QV6025NH5RP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
600 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QV8025LH4TP
TTI: QV8025LH4TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: L601E5AP
TTI: L601E5AP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lx01Ex
2 uA
1.6 V
TO-92
Ammo Pack
L6X8E5AP Littelfuse
Datasheet
Mfr: L6X8E5AP
TTI: L6X8E5AP
Littelfuse
Availability:

0In Stock

Triacs 600V .8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LxX8Ex
Ammo Pack
L6X8E5RP Littelfuse
Datasheet
Mfr: L6X8E5RP
TTI: L6X8E5RP
Littelfuse
Availability:

0In Stock

Triacs 600V .8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LxX8Ex
Reel
L4X8E6AP Littelfuse
Datasheet
Mfr: L4X8E6AP
TTI: L4X8E6AP
Littelfuse
Availability:

0In Stock

Triacs 400V .8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LxX8Ex
Ammo Pack
Datasheet
Mfr: Q4008RH3TP
TTI: Q4008RH3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A ALTNSTR 10-10-10 mA TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q4006RH3TP
TTI: Q4006RH3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A
400 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: L4008D6TP
TTI: L4008D6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A Sensing 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
400 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q8010NH5RP
TTI: Q8010NH5RP
Littelfuse
Availability:

0In Stock

Triacs 800V 10A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
110 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L4006D5TP
TTI: L4006D5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QK025NH6RP
TTI: QK025NH6RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 25A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
208 A, 250 A
1 kV
20 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
  • ...
  • 32
  • 33
  • 34
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™