Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx08xHx | 20 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Lxx04xx | 5 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx06xxH | 20 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx40xx | 40 A | 400 A | 600 V | 5 uA | 1.8 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: QV8025LH5TP TTI: QV8025LH5TP Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
Mfr: QV8025NH4TP TTI: QV8025NH4TP Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||
Mfr: QV8025RH5TP TTI: QV8025RH5TP Littelfuse Availability: 0In StockTriacs 25 Amp High Temperature High dvdt TRIAC-TO220AB | 0In Stock | QVxx25xHx | 25 A | 250 A | 800 V | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | Qxx08xHx | 10 uA | 1.6 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Lxx08x | Tube | ||||||||||||||||
0In Stock | Qxx06xxH | 6 A | 80 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | Qxx06xxH | 6 A | 85 A | 1 kV | 20 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252AA-3 | Tube | ||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 50 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx16xHx | 16 A | 1 kV | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 125 C | TO-220-2 | Tube | ||||||
0In Stock | Qxx25xx | 25 A | 1 kV | 20 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 125 C | TO-220-2 | Tube | ||||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx08xHx | 8 A | 100 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||
0In Stock | Q6012xH1LED | 12 A | 600 V | 10 uA | 1.6 V | 8 mA | 1.3 V | 10 mA | - 40 C | + 110 C | TO-220-2 | Tube | ||||||
0In Stock | Lxx04xx | 4 A | 40 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx25xxHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube |