Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Qxx08xHx | 8 A | 80 A, 85 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Lxx08x | 8 A | 65 A, 80 A | 400 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx06xxH | 6 A | 55 A, 65 A | 400 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 400 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Qxx15xx | 15 A | 100 A, 200 A | 1 kV | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx06xxH | 6 A | 80 A, 85 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qx01E | 1 A | 16.7 A, 20 A | 600 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 65 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | L-X | 800 mA | 8.3 A, 10 A | 400 V | 2 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | LxX8Ex | 800 mA | 8.3 A, 10 A | 400 V | 10 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 65 C | + 110 C | Through Hole | TO-92-3 | Ammo Pack | |||||
0In Stock | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 20 mA | 2 V | 10 mA, 20 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Lxx06xx | 20 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx06xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx15xx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | MAC4DCM | 40 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Reel | MAC4DCMT4G | |||||
Mfr: BTA30-600CW3G TTI: BTA30-600CW3G Littelfuse Availability: 0In StockTriacs ISO TO220 30A 35mA TRIAC | 0In Stock | BTA30-35MA | 30 A | 600 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||
Mfr: BTA25H-600CW3G TTI: BTA25H-600CW3G Littelfuse Availability: 0In StockTriacs ISO TO220 25A 35mA TRIAC | 0In Stock | BTA25H-35MA | 25 A | 250 A | 600 V | 5 uA | 1.55 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||
Mfr: QJ4016LH2TP TTI: QJ4016LH2TP Littelfuse Availability: 0In StockTriacs 40V 16A 10mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4016RH2TP TTI: QJ4016RH2TP Littelfuse Availability: 0In StockTriacs 40V 16A 10mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube |