• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ6016NH5TP
TTI: QJ6016NH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: QV6012RH5TP
TTI: QV6012RH5TP
Littelfuse
Availability:

0In Stock

Triacs 12 Amp High Temperature High dvdt TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx12xHx
12 A
153 A
1.6 V
50 mA
1.2 V
4 A
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ6006NH4RP
TTI: QJ6006NH4RP
Littelfuse
Availability:

0In Stock

Triacs 6 Amp High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
6 A
65 A, 80 A
600 V
10 uA
1.4 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: QJ6010N4RP
TTI: QJ6010N4RP
Littelfuse
Availability:

0In Stock

Triacs 10 Amp High Temperature Standard TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10x
10 A
100 A, 120 A
600 V
10 uA
1.6 V
35 mA
1.3 V
25 mA, 50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: QV6025RH5TP
TTI: QV6025RH5TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
600 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV6016NH5RP
TTI: QV6016NH5RP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QV6016RH5TP
TTI: QV6016RH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220R-3
Tube
Datasheet
Mfr: QJ6008NH4RP
TTI: QJ6008NH4RP
Littelfuse
Availability:

0In Stock

Triacs 8 Amp High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
8 A
83 A, 100 A
600 V
10 uA
1.5 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: QV8025NH4RP
TTI: QV8025NH4RP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: BTB12-600CW3G
TTI: BTB12-600CW3G
Littelfuse
Availability:

0In Stock

Triacs 12A TRIAC 35mA IGT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTB12-35MA
120 A
600 V
5 uA
1.55 V
45 mA
1.7 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: Q4035NH5RP
TTI: Q4035NH5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 30A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx35xHx
35 A
290 A, 350 A
400 V
10 uA
1.5 V
75 mA
2 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L4004D6RP
TTI: L4004D6RP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A Sensing 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
400 V
5 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q4006VH4TP
TTI: Q4006VH4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
55 A, 65 A
400 V
10 uA
1.6 V
35 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: Q8006LH4TP
TTI: Q8006LH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 6A 35-35-35 mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q6004D4TP
TTI: Q6004D4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx04xx
4 A
46 A, 55 A
600 V
10 uA
1.6 V
30 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q4025N5RP
TTI: Q4025N5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 25A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xx
25 A
167 A, 200 A
400 V
10 uA
1.8 V
100 mA
2.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L6N5RP
TTI: L6N5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LxNx
1 A
16.7 A, 20 A
600 V
2 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: Q4008DH4TP
TTI: Q4008DH4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
400 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: L4006V6TP
TTI: L4006V6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L6004V6TP
TTI: L6004V6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L6006D5TP
TTI: L6006D5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
600 V
20 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: L601E6RP
TTI: L601E6RP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A Sensing 5-5-5-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
600 V
2 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 65 C
+ 110 C
Through Hole
TO-92
Reel
Datasheet
Mfr: QK025K6TP
TTI: QK025K6TP
Littelfuse
Availability:

0In Stock

Triacs Altstr 1000V 25A Iso 80-80-80 mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx25xx
25 A
208 A, 250 A
1 kV
20 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: Q8012NH5RP
TTI: Q8012NH5RP
Littelfuse
Availability:

0In Stock

Triacs 800V 12A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
110 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L6X5RP
TTI: L6X5RP
Littelfuse
Availability:

0In Stock

Triacs 600V .8A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
L-X
800 mA
8.3 A, 10 A
600 V
10 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
Compak-3
Reel
  • ...
  • 27
  • 28
  • 29
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™