• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ6006VH2TP
TTI: QJ6006VH2TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO251 600V 6A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
QJxx06xH
6 A
72 A
600 V
10 uA
1.4 V
25 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-251AA-3
Tube
Datasheet
Mfr: QJ6006DH3RP
TTI: QJ6006DH3RP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Alt Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xH
6 A
600 V
10 uA
1.4 V
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ4016LH4TP
TTI: QJ4016LH4TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 35mA HI TEMP TO-220AB Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ4016NH6RP
TTI: QJ4016NH6RP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 80mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
70 mA
1.3 V
80 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: Q6025L5TP
TTI: Q6025L5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 600V 25A STD ISO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Qxx25xx
25 A
200 A
600 V
10 uA
1.8 V
100 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QK025L5TP
TTI: QK025L5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 1KV 25A BID STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Qxx25xx
25 A
200 A
1 kV
20 uA
1.8 V
100 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QK040J7TP
TTI: QK040J7TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO218 1KV 40A BID STD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Reel
Datasheet
Mfr: Q8004L3TP
TTI: Q8004L3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 4A STD ISO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Qxx04xx
4 A
55 A
800 V
10 uA
1.6 V
20 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ8008NH4TP
TTI: QJ8008NH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 8A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: QJ8010NH4RP
TTI: QJ8010NH4RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 10A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx10xHx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
40 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Reel
QJ8010NH5RP Littelfuse
Datasheet
Mfr: QJ8010NH5RP
TTI: QJ8010NH5RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 10A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Reel
Datasheet
Mfr: QJ8030RH4TP
TTI: QJ8030RH4TP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx30xH4
30 A
290 A, 350 A
800 V
5 uA
1.5 V
60 mA
1 V
35 A
- 40 C
+ 150 C
Through Hole
TO-220R-3
Tube
Datasheet
Mfr: QV6012NH5RP
TTI: QV6012NH5RP
Littelfuse
Availability:

0In Stock

Triacs 12 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx12xHx
12 A
153 A
1.6 V
50 mA
1.2 V
4 A
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ6016LH5TP
TTI: QJ6016LH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220L-3
Tube
Datasheet
Mfr: QS8004DH2RP
TTI: QS8004DH2RP
Littelfuse
Availability:

0In Stock

Triacs 4 Amp OV TRIAC-TO252

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QS8004xHx
4 A
55 A
5 uA
20 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ8010NH5TP
TTI: QJ8010NH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 10A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Tube
QV6016NH2RP Littelfuse
Datasheet
Mfr: QV6016NH2RP
TTI: QV6016NH2RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 600V 16A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: QJ6025NH4TP
TTI: QJ6025NH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 600V 25A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QV8025NH5TP
TTI: QV8025NH5TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Tube
Datasheet
Mfr: QV8016RH5TP
TTI: QV8016RH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
16 A
200 A
800 V
4 mA
1.55 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV6016NH5TP
TTI: QV6016NH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: QV8025NH5RP
TTI: QV8025NH5RP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: L401E6AP
TTI: L401E6AP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lx01Ex
2 uA
1.6 V
TO-92
Ammo Pack
Datasheet
Mfr: Q6010R4TP
TTI: Q6010R4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 10A Triac 25-25-25 mA TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q6008NH1LEDTP
TTI: Q6008NH1LEDTP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Q6008xH1LED
8 A
600 V
500 uA
1.6 V
6 mA
1.3 V
10 mA
- 40 C
+ 110 C
SMTO-263-2
Tube
  • ...
  • 24
  • 25
  • 26
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™