• Triacs

Littelfuse - Triacs

1,629 Results
1,629 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: Q8012NH2RP
TTI: Q8012NH2RP
Littelfuse
Availability:

0In Stock

Triacs 800V 12A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ8012xHx
12 A
110 A, 120 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-263
Reel
Datasheet
Mfr: Q8012NH2TP
TTI: Q8012NH2TP
Littelfuse
Availability:

0In Stock

Triacs 800V 12A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ8012xHx
12 A
110 A, 120 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-263
Tube
Datasheet
Mfr: L601E5RP
TTI: L601E5RP
Littelfuse
Availability:

0In Stock

Triacs 600V 1A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lx01Ex
1 A
16.7 A, 20 A
600 V
2 uA
1.6 V
10 mA
2 V
5 mA
- 65 C
+ 110 C
Through Hole
TO-92
Reel
Datasheet
Mfr: L4X8E8
TTI: L4X8E8
Littelfuse
Availability:

0In Stock

Triacs 400V .8A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LxX8Ex
800 mA
8.3 A, 10 A
400 V
10 uA
1.6 V
15 mA
2 V
10 mA, 20 mA
- 65 C
+ 110 C
Through Hole
TO-92-3
Bulk
Datasheet
Mfr: Q8016NH6RP
TTI: Q8016NH6RP
Littelfuse
Availability:

0In Stock

Triacs 800V 16A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
800 V
100 uA
1.6 V
70 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: L6004D5TP
TTI: L6004D5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 4A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: Q4008VH3TP
TTI: Q4008VH3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
400 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L4008L8TP
TTI: L4008L8TP
Littelfuse
Availability:

0In Stock

Triacs 400V 8A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx08x
8 A
65 A, 80 A
400 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q4006VH3TP
TTI: Q4006VH3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
55 A, 65 A
400 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L4006D5RP
TTI: L4006D5RP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
400 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QK015N5RP
TTI: QK015N5RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 15A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx15xx
15 A
100 A, 200 A
1 kV
5 uA
1.6 V
70 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: Q8006RH4TP
TTI: Q8006RH4TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A, 85 A
800 V
10 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q601E3RP
TTI: Q601E3RP
Littelfuse
Availability:

0In Stock

Triacs Triac 600V 1A 10 10 10 mA TO92

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qx01E
1 A
16.7 A, 20 A
600 V
5 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 65 C
+ 125 C
Through Hole
TO-92
Reel
Datasheet
Mfr: L4X5RP
TTI: L4X5RP
Littelfuse
Availability:

0In Stock

Triacs 400V .8A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
L-X
800 mA
8.3 A, 10 A
400 V
2 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
SMD/SMT
DO-214AB-2
Reel
Datasheet
Mfr: L4X8E5AP
TTI: L4X8E5AP
Littelfuse
Availability:

0In Stock

Triacs 400V .8A Sensing 5-5-5-5mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LxX8Ex
800 mA
8.3 A, 10 A
400 V
10 uA
1.6 V
10 mA
2 V
5 mA
- 65 C
+ 110 C
Through Hole
TO-92-3
Ammo Pack
Datasheet
Mfr: L6006V8TP
TTI: L6006V8TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
6 A
50 A, 60 A
600 V
20 uA
1.6 V
20 mA
2 V
10 mA, 20 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: L0107DERP
TTI: L0107DERP
Littelfuse
Availability:

0In Stock

Triacs 1A Sensitive Triacs brand Thyristors

0In Stock

Please adjust quantity to Min / Mult value
L01
1 A
10 A, 12 A
400 V
5 uA
1.6 V
10 mA
1.3 V
5 mA, 7 mA
- 40 C
+ 125 C
Through Hole
TO-92
Reel
Datasheet
Mfr: Q8006L5TP
TTI: Q8006L5TP
Littelfuse
Availability:

0In Stock

Triacs 800V 6A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xx
50 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QK010L4TP
TTI: QK010L4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 10A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: L4006L8TP
TTI: L4006L8TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx06xx
20 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q6006LTHTP
TTI: Q6006LTHTP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 33/43V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QxxxxLTx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q6006L4TP
TTI: Q6006L4TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xx
50 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q4010R4TP
TTI: Q4010R4TP
Littelfuse
Availability:

0In Stock

Triacs 400V 10A 25-25-25mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QK015L5TP
TTI: QK015L5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 15A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx15xx
5 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q6010R5TP
TTI: Q6010R5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 10A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xx
10 uA
1.6 V
TO-220-2
Tube
  • ...
  • 19
  • 20
  • 21
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™