Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ6008DH2RP TTI: QJ6008DH2RP Littelfuse Availability: 5,000In StockTriacs 8A 600V Alt TO-252 D-PAK | 5,000In Stock | QJxx08xH | 8 A | 84 A | 600 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||
750In Stock | QJxx08xH | 8 A | 84 A | 600 V | 10 uA | 1.5 V | 25 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-251AA-3 | Tube | |||||
550In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | ||||||||||||||
425In Stock | Qxx25xx | 25 A | 208 A, 250 A | 600 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
600In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx16xHx | 16 A | 600 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 125 C | TO-220-2 | Tube | |||||||
0In Stock4,000 On Order Expected 18-Feb-27 | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Qxx40xx | 40 A | 335 A, 400 A | 400 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock1,000 On Order Expected 04-Dec-26 | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | HQ6025xH5 | 25 A | 250 A, 300 A | 600 V | 5 uA | 1.4 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | MAC228A8 | 80 A | 600 V | 10 uA | 1.8 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Bulk | MAC228A8TG | |||||
Mfr: HQ6025NH5RP TTI: HQ6025NH5RP Littelfuse Availability: 0In Stock4,000 On Order Expected 04-Nov-26 Triacs Altnstr 600V 25A 50-50-50 mA TO263 | 0In Stock4,000 On Order Expected 04-Nov-26 | 5 uA | 1.4 V | SMTO-263-2 | Reel | ||||||||||||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 400 V | 10 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Mfr: QJ6016RH6TP TTI: QJ6016RH6TP Littelfuse Availability: 0In StockTriacs 60V 16A 80mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
Mfr: CLA30MT1200NPZ-TRL TTI: CLA30MT1200NPZ-TRL Littelfuse Availability: 0In StockTriacs TRIAC TO263 1.2KV 15A Q III | 0In Stock | 33 A | 170 A | 1.2 kV | 50 mA | 1.3 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||
0In Stock | Qxx08xHx | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Lxx08x | 20 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx08xHx | 8 A | 83 A, 100 A | 800 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Qxx10xx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxNx | 1 A | 16.7 A, 20 A | 600 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | Qxx06xx | 6 A | 65 A, 80 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel |