• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ8012NH5RP
TTI: QJ8012NH5RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ8012xHx
12 A
120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ8012RH5TP
TTI: QJ8012RH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ8012xHx
12 A
120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: QJ8016RH3TP
TTI: QJ8016RH3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: QJ8016RH5TP
TTI: QJ8016RH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: QK010L5TP
TTI: QK010L5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 10A 50-50-50mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: LJ4004D8RP
TTI: LJ4004D8RP
Littelfuse
Availability:

0In Stock

Triacs 4A 400V Sens Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx04xx
4 A
4 A
400 V
5 uA
1.4 V
1.2 A
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: LJ4008D8RP
TTI: LJ4008D8RP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Sens Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx08xx
8 A
800 V
10 uA
1.5 V
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ6040K4TP
TTI: QJ6040K4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 40A 600V TO218

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
600 V
20 uA
1.6 V
80 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ8012LH5TP
TTI: QJ8012LH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ8012xHx
12 A
120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8006NH4RP
TTI: QJ8006NH4RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 6A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: QJ8010RH5TP
TTI: QJ8010RH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO220 800V 10A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: QJ8030NH4RP
TTI: QJ8030NH4RP
Littelfuse
Availability:

0In Stock

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx30xH5
30 A
290 A, 350 A
800 V
5 uA
1.5 V
60 mA
1 V
35 A
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QJ8035RH4TP
TTI: QJ8035RH4TP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx30xH8
35 A
290 A, 350 A
800 V
5 uA
1.55 V
60 mA
1 V
35 A
- 40 C
+ 150 C
Through Hole
TO-220R-3
Tube
Datasheet
Mfr: QJ6025LH4TP
TTI: QJ6025LH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 25A 600V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Tube
Datasheet
Mfr: QJ6010NH3TP
TTI: QJ6010NH3TP
Littelfuse
Availability:

0In Stock

Triacs 10 Amp High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xH
10 A
120 A
600 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-263-2
Tube
QV6016NH3TP Littelfuse
Datasheet
Mfr: QV6016NH3TP
TTI: QV6016NH3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 600V 16A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: QV8012RH5TP
TTI: QV8012RH5TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
200 A
800 V
4 mA
1.6 V
60 mA
1.2 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV8025LH5TP
TTI: QV8025LH5TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QV8025NH4TP
TTI: QV8025NH4TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Tube
Datasheet
Mfr: QV8025RH5TP
TTI: QV8025RH5TP
Littelfuse
Availability:

0In Stock

Triacs 25 Amp High Temperature High dvdt TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx25xHx
25 A
250 A
800 V
1.5 V
75 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: Q6006LH3TP
TTI: Q6006LH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 10-10-10mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx08xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: L6008R8TP
TTI: L6008R8TP
Littelfuse
Availability:

0In Stock

Triacs 600V 8A Sensing 10-10-10-20mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Lxx08x
Tube
Datasheet
Mfr: QK006DH4RP
TTI: QK006DH4RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO252 1KV 6A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
80 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QK006DH4TP
TTI: QK006DH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO252 1KV 6A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xxH
6 A
85 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252AA-3
Tube
Datasheet
Mfr: Q6016RH6TP
TTI: Q6016RH6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 16A 80-80-80mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
600 V
50 uA
1.6 V
70 mA
1.3 V
80 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
  • ...
  • 18
  • 19
  • 20
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™